HARWIN M20 Series Female Crimp Terminal

RS Stock No.: 122-4778Brand: HARWINManufacturers Part No.: M20-1180046
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

HARWIN

Gender

Female

Series

M20

Termination Method

Crimp

Contact Plating

Tin over Nickel

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
HARWIN M20 Series Female Crimp Terminal, 30AWG Min, 22AWG Max
€ 0.099Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 100) (Exc. Vat)

HARWIN M20 Series Female Crimp Terminal

P.O.A.

Each (In a Bag of 100) (Exc. Vat)

HARWIN M20 Series Female Crimp Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
HARWIN M20 Series Female Crimp Terminal, 30AWG Min, 22AWG Max
€ 0.099Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

HARWIN

Gender

Female

Series

M20

Termination Method

Crimp

Contact Plating

Tin over Nickel

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
HARWIN M20 Series Female Crimp Terminal, 30AWG Min, 22AWG Max
€ 0.099Each (In a Pack of 100) (Exc. Vat)