Technical Document
Specifications
Brand
HARWINNumber Of Contacts
72
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
3A
Voltage Rating
1 kV
Contact Material
Phosphor Bronze
Country of Origin
China
You may be interested in
E-TEC Right Angle Through Hole Mount PCB Socket, 72-Contact, 2-Row, 2.54mm Pitch, Solder TerminationBrand: E-TEC
€ 83.353Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
HARWIN Right Angle Through Hole Mount PCB Socket, 72-Contact, 2-Row, 2.54mm Pitch, Solder Termination
1
P.O.A.
HARWIN Right Angle Through Hole Mount PCB Socket, 72-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
E-TEC Right Angle Through Hole Mount PCB Socket, 72-Contact, 2-Row, 2.54mm Pitch, Solder TerminationBrand: E-TEC
€ 83.353Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
HARWINNumber Of Contacts
72
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
3A
Voltage Rating
1 kV
Contact Material
Phosphor Bronze
Country of Origin
China
You may be interested in
E-TEC Right Angle Through Hole Mount PCB Socket, 72-Contact, 2-Row, 2.54mm Pitch, Solder TerminationBrand: E-TEC
€ 83.353Each (In a Pack of 5) (Exc. Vat)