HARWIN Jumper Female Straight Blue Open Top 2 Way 1 Row 2mm Pitch

RS Stock No.: 132-0765Brand: HARWINManufacturers Part No.: M22-1910005
brand-logo
View all in Jumpers & Shunts

Technical Document

Specifications

Brand

HARWIN

Type

Open Top

Number Of Contacts

2

Pitch

2mm

Gender

Female

Colour

Blue

Number Of Rows

1

Length

3.9mm

Width

3.5mm

Depth

1.95mm

Contact Material

Beryllium Copper

Contact Plating

Gold

Orientation

Straight

Maximum Contact Resistance

20mΩ

Country of Origin

United Kingdom

Product details

Jumper Links

2-way jumper links on a 2mm pitch with gold or tin plated beryllium copper contacts
End/side stackable, open tops for test probes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
HARWIN Jumper Female Straight Red Open Top 2 Way 1 Row 2mm Pitch
€ 0.459Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 3.90

€ 0.39 Each (In a Pack of 10) (Exc. Vat)

€ 4.84

€ 0.484 Each (In a Pack of 10) (inc. VAT)

HARWIN Jumper Female Straight Blue Open Top 2 Way 1 Row 2mm Pitch

€ 3.90

€ 0.39 Each (In a Pack of 10) (Exc. Vat)

€ 4.84

€ 0.484 Each (In a Pack of 10) (inc. VAT)

HARWIN Jumper Female Straight Blue Open Top 2 Way 1 Row 2mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240€ 0.39€ 3.90
250 - 990€ 0.29€ 2.90
1000 - 4990€ 0.23€ 2.30
5000 - 9990€ 0.23€ 2.30
10000+€ 0.21€ 2.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
HARWIN Jumper Female Straight Red Open Top 2 Way 1 Row 2mm Pitch
€ 0.459Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

HARWIN

Type

Open Top

Number Of Contacts

2

Pitch

2mm

Gender

Female

Colour

Blue

Number Of Rows

1

Length

3.9mm

Width

3.5mm

Depth

1.95mm

Contact Material

Beryllium Copper

Contact Plating

Gold

Orientation

Straight

Maximum Contact Resistance

20mΩ

Country of Origin

United Kingdom

Product details

Jumper Links

2-way jumper links on a 2mm pitch with gold or tin plated beryllium copper contacts
End/side stackable, open tops for test probes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
HARWIN Jumper Female Straight Red Open Top 2 Way 1 Row 2mm Pitch
€ 0.459Each (In a Pack of 10) (Exc. Vat)