Technical Document
Specifications
Brand
HARWINGender
Female
For Use With
M22 Connector Housing
Series
M22
Termination Method
Crimp
Minimum Wire Size AWG
30AWG
Contact Plating
Gold
Maximum Wire Size AWG
24AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
30mΩ
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Taiwan, Province Of China
€ 6.50
€ 0.13 Each (In a Pack of 50) (Exc. Vat)
€ 8.06
€ 0.161 Each (In a Pack of 50) (inc. VAT)
50
€ 6.50
€ 0.13 Each (In a Pack of 50) (Exc. Vat)
€ 8.06
€ 0.161 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | € 0.13 | € 6.50 |
100 - 200 | € 0.10 | € 5.00 |
250 - 450 | € 0.10 | € 5.00 |
500 - 950 | € 0.08 | € 4.00 |
1000+ | € 0.08 | € 4.00 |
Technical Document
Specifications
Brand
HARWINGender
Female
For Use With
M22 Connector Housing
Series
M22
Termination Method
Crimp
Minimum Wire Size AWG
30AWG
Contact Plating
Gold
Maximum Wire Size AWG
24AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
30mΩ
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Taiwan, Province Of China