Technical Document
Specifications
Brand
HARWINNumber Of Contacts
14
Number Of Rows
2
Pitch
2mm
Mounting Type
Cable Mount
Series
Datamate J-Tek
Body Orientation
Straight
Termination Method
Crimp
Country of Origin
United Kingdom
Product details
Connectors
2.0mm Harwin Datamate J-Tek Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
€ 26.86
€ 26.86 Each (Exc. Vat)
€ 33.31
€ 33.31 Each (inc. VAT)
Standard
1
€ 26.86
€ 26.86 Each (Exc. Vat)
€ 33.31
€ 33.31 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | € 26.86 |
20 - 74 | € 22.66 |
75 - 299 | € 19.37 |
300 - 599 | € 18.27 |
600+ | € 17.10 |
Technical Document
Specifications
Brand
HARWINNumber Of Contacts
14
Number Of Rows
2
Pitch
2mm
Mounting Type
Cable Mount
Series
Datamate J-Tek
Body Orientation
Straight
Termination Method
Crimp
Country of Origin
United Kingdom
Product details
Connectors
2.0mm Harwin Datamate J-Tek Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.