HARWIN P70 Series Vertical Surface Mount Socket Pin, 1-Contact, 1-Row, Solder Termination

RS Stock No.: 247-9191Brand: HARWINManufacturers Part No.: P70-5000045R
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

1

Number Of Rows

1

Type

Pogo Pin

Mounting Type

Surface Mount

Body Orientation

Vertical

Termination Method

Solder

Current Rating

1A

Series

P70

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.00

€ 1.10 Each (Supplied as a Tape) (Exc. Vat)

€ 13.64

€ 1.364 Each (Supplied as a Tape) (inc. VAT)

HARWIN P70 Series Vertical Surface Mount Socket Pin, 1-Contact, 1-Row, Solder Termination
Select packaging type

€ 11.00

€ 1.10 Each (Supplied as a Tape) (Exc. Vat)

€ 13.64

€ 1.364 Each (Supplied as a Tape) (inc. VAT)

HARWIN P70 Series Vertical Surface Mount Socket Pin, 1-Contact, 1-Row, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 40€ 1.10€ 11.00
50 - 90€ 1.02€ 10.20
100 - 190€ 0.97€ 9.70
200+€ 0.91€ 9.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

1

Number Of Rows

1

Type

Pogo Pin

Mounting Type

Surface Mount

Body Orientation

Vertical

Termination Method

Solder

Current Rating

1A

Series

P70

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more