HARWIN 2mm Grounding Contact

RS Stock No.: 173-0841Brand: HARWINManufacturers Part No.: S1751-46R
brand-logo
View all in Grounding Contacts

Technical Document

Specifications

Brand

HARWIN

Material

Brass

Fixing Method

Surface Mount

Dimensions

3.25 x 2 x 1.65mm

Height

2mm

Length

3.25mm

Width

1.65mm

Country of Origin

United Kingdom

Product details

EZ Boardware SMT Test Point

An EZ Boardware SMT Test Point that can be used with standard Probes or Clips or Hooks. The dimensions for the EZ Boardware SMT Test Point are 3.65 mm long, 2 mm high and a contact width of 1.45 mm.

€ 575.00

€ 0.23 Each (On a Reel of 2500) (Exc. Vat)

€ 713.00

€ 0.285 Each (On a Reel of 2500) (inc. VAT)

HARWIN 2mm Grounding Contact

€ 575.00

€ 0.23 Each (On a Reel of 2500) (Exc. Vat)

€ 713.00

€ 0.285 Each (On a Reel of 2500) (inc. VAT)

HARWIN 2mm Grounding Contact

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

HARWIN

Material

Brass

Fixing Method

Surface Mount

Dimensions

3.25 x 2 x 1.65mm

Height

2mm

Length

3.25mm

Width

1.65mm

Country of Origin

United Kingdom

Product details

EZ Boardware SMT Test Point

An EZ Boardware SMT Test Point that can be used with standard Probes or Clips or Hooks. The dimensions for the EZ Boardware SMT Test Point are 3.65 mm long, 2 mm high and a contact width of 1.45 mm.