Technical Document
Specifications
Brand
HARWINMaterial
Brass
Fixing Method
Surface Mount
Dimensions
3.25 x 2 x 1.65mm
Height
2mm
Length
3.25mm
Width
1.65mm
Country of Origin
United Kingdom
Product details
EZ Boardware SMT Test Point
An EZ Boardware SMT Test Point that can be used with standard Probes or Clips or Hooks. The dimensions for the EZ Boardware SMT Test Point are 3.65 mm long, 2 mm high and a contact width of 1.45 mm.
€ 77.50
€ 0.31 Each (Supplied on a Reel) (Exc. Vat)
€ 96.10
€ 0.384 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
250
€ 77.50
€ 0.31 Each (Supplied on a Reel) (Exc. Vat)
€ 96.10
€ 0.384 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
250
Stock information temporarily unavailable.
quantity | Unit price | Per Reel |
---|---|---|
250 - 990 | € 0.31 | € 3.10 |
1000 - 4990 | € 0.26 | € 2.60 |
5000 - 9990 | € 0.23 | € 2.30 |
10000+ | € 0.23 | € 2.30 |
Technical Document
Specifications
Brand
HARWINMaterial
Brass
Fixing Method
Surface Mount
Dimensions
3.25 x 2 x 1.65mm
Height
2mm
Length
3.25mm
Width
1.65mm
Country of Origin
United Kingdom
Product details
EZ Boardware SMT Test Point
An EZ Boardware SMT Test Point that can be used with standard Probes or Clips or Hooks. The dimensions for the EZ Boardware SMT Test Point are 3.65 mm long, 2 mm high and a contact width of 1.45 mm.