Technical Document
Specifications
Brand
HARWINSeries
S70
Material
Beryllium Copper
Current Rating
6A
Fixing Method
Surface Mount
Contact Plating
Gold
Dimensions
3.20 x 0.20mm
Height
0.2mm
Country of Origin
Taiwan, Province Of China
€ 780.00
€ 0.39 Each (On a Reel of 2000) (Exc. Vat)
€ 967.20
€ 0.484 Each (On a Reel of 2000) (inc. VAT)
2000
€ 780.00
€ 0.39 Each (On a Reel of 2000) (Exc. Vat)
€ 967.20
€ 0.484 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HARWINSeries
S70
Material
Beryllium Copper
Current Rating
6A
Fixing Method
Surface Mount
Contact Plating
Gold
Dimensions
3.20 x 0.20mm
Height
0.2mm
Country of Origin
Taiwan, Province Of China