HARWIN 1.23mm Spring Contact

RS Stock No.: 173-0848Brand: HARWINManufacturers Part No.: S7221-45R
brand-logo
View all in Grounding Contacts

Technical Document

Specifications

Brand

HARWIN

Series

EZ-BoardWare

Material

Titanium Copper Alloy

Current Rating

1A

Fixing Method

Surface Mount

Contact Resistance

50mΩ

Contact Plating

Gold

Dimensions

2.6 x 1 x 1.23mm

Height

1.23mm

Length

2.6mm

Width

1mm

Country of Origin

Korea, Republic Of

Product details

Harwin EZ Boardware SMT Antenna Spring Contacts

EZ-BoardWare SMT antenna ultra low profile extended beam miniature spring contacts ideal for antenna feed in mobile devices. These EZ-BoardWare antenna spring contacts include a protected tip to prevent hooking. A positive stop shoulder feature prevents over compression of the contact which could lead to a permanent set and a reduction in spring force. These EZ-BoardWare antenna spring contacts are suitable for both wiping and sliding actions and are ideal for automated requirements using standard placement equipment.

Features and Benefits

Ultra low profile
Protected tip to prevent hooking
Positive stop to prevent overcompression of contacts
Suitable for wiping and sliding applications
Designed for automated application using standard placement equipment
Available in a wide range working heights from 1.23 mm to 2 mm

Applications

The ultra low profile design of these EZ-BoardWare antenna spring contacts makes them ideal for use in antenna feed in mobile devices such as smartphones. Can also be used in LED lamp connections or RFID tags

Stock information temporarily unavailable.

€ 1,800.00

€ 0.18 Each (On a Reel of 10000) (Exc. Vat)

€ 2,232.00

€ 0.223 Each (On a Reel of 10000) (inc. VAT)

HARWIN 1.23mm Spring Contact

€ 1,800.00

€ 0.18 Each (On a Reel of 10000) (Exc. Vat)

€ 2,232.00

€ 0.223 Each (On a Reel of 10000) (inc. VAT)

HARWIN 1.23mm Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HARWIN

Series

EZ-BoardWare

Material

Titanium Copper Alloy

Current Rating

1A

Fixing Method

Surface Mount

Contact Resistance

50mΩ

Contact Plating

Gold

Dimensions

2.6 x 1 x 1.23mm

Height

1.23mm

Length

2.6mm

Width

1mm

Country of Origin

Korea, Republic Of

Product details

Harwin EZ Boardware SMT Antenna Spring Contacts

EZ-BoardWare SMT antenna ultra low profile extended beam miniature spring contacts ideal for antenna feed in mobile devices. These EZ-BoardWare antenna spring contacts include a protected tip to prevent hooking. A positive stop shoulder feature prevents over compression of the contact which could lead to a permanent set and a reduction in spring force. These EZ-BoardWare antenna spring contacts are suitable for both wiping and sliding actions and are ideal for automated requirements using standard placement equipment.

Features and Benefits

Ultra low profile
Protected tip to prevent hooking
Positive stop to prevent overcompression of contacts
Suitable for wiping and sliding applications
Designed for automated application using standard placement equipment
Available in a wide range working heights from 1.23 mm to 2 mm

Applications

The ultra low profile design of these EZ-BoardWare antenna spring contacts makes them ideal for use in antenna feed in mobile devices such as smartphones. Can also be used in LED lamp connections or RFID tags