E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hauber Elektronik Vibration Sensor, 32mm/s Max, 20 mA Max, 30V Max, 10 → 1000 Hz, -40°C → +60°C

RS Stock No.: 274-3110Brand: Hauber ElektronikManufacturers Part No.: HE050.0.0.0.004
brand-logo
View all in Vibration Sensors

Technical Document

Specifications

Maximum Shock / Vibration

32mm/s

Maximum Current

20 mA

Maximum dc Voltage

30V

Switching Frequency

10 → 1000 Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 344.93

€ 344.93 Each (Exc. Vat)

€ 427.71

€ 427.71 Each (inc. VAT)

Hauber Elektronik Vibration Sensor, 32mm/s Max, 20 mA Max, 30V Max, 10 → 1000 Hz, -40°C → +60°C

€ 344.93

€ 344.93 Each (Exc. Vat)

€ 427.71

€ 427.71 Each (inc. VAT)

Hauber Elektronik Vibration Sensor, 32mm/s Max, 20 mA Max, 30V Max, 10 → 1000 Hz, -40°C → +60°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Shock / Vibration

32mm/s

Maximum Current

20 mA

Maximum dc Voltage

30V

Switching Frequency

10 → 1000 Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany