Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hauber Elektronik Vibration Sensor, 16mm/s Max, 25 mA Max, 30V Max, 1 → 1000 Hz, -40°C → +125°C

RS Stock No.: 275-2249Brand: Hauber ElektronikManufacturers Part No.: HE101.01.16.01.00.00.050
brand-logo
View all in Vibration Sensors

Technical Document

Specifications

Maximum Shock / Vibration

16mm/s

Maximum Current

25 mA

Maximum dc Voltage

30V

Switching Frequency

1 → 1000 Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,213.08

€ 1,213.08 Each (Exc. Vat)

€ 1,504.22

€ 1,504.22 Each (inc. VAT)

Hauber Elektronik Vibration Sensor, 16mm/s Max, 25 mA Max, 30V Max, 1 → 1000 Hz, -40°C → +125°C

€ 1,213.08

€ 1,213.08 Each (Exc. Vat)

€ 1,504.22

€ 1,504.22 Each (inc. VAT)

Hauber Elektronik Vibration Sensor, 16mm/s Max, 25 mA Max, 30V Max, 1 → 1000 Hz, -40°C → +125°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Shock / Vibration

16mm/s

Maximum Current

25 mA

Maximum dc Voltage

30V

Switching Frequency

1 → 1000 Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany