HAZET 2181N-1 Pipe Cutter 3 → 16 mm, Cuts Aluminium, Brass, Copper, Steel
Technical Document
Specifications
Brand
HAZETCutting Capacity
3 → 16 mm
Material Cut
Aluminium, Brass, Copper, Steel
Body Material
Steel
Model Number
2181N-1
Country of Origin
Germany
€ 30.62
€ 30.62 Each (Exc. Vat)
€ 37.97
€ 37.97 Each (inc. VAT)
HAZET 2181N-1 Pipe Cutter 3 → 16 mm, Cuts Aluminium, Brass, Copper, Steel
1
€ 30.62
€ 30.62 Each (Exc. Vat)
€ 37.97
€ 37.97 Each (inc. VAT)
HAZET 2181N-1 Pipe Cutter 3 → 16 mm, Cuts Aluminium, Brass, Copper, Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HAZETCutting Capacity
3 → 16 mm
Material Cut
Aluminium, Brass, Copper, Steel
Body Material
Steel
Model Number
2181N-1
Country of Origin
Germany