Technical Document
Specifications
Connector Type
LC
Number Of Ports
48
Number of Populated Ports
48
Panel Type
Sliding
Single/Multimode
Multimode
Simplex/Duplex
Duplex
Rack Height
1U
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 201.65
€ 201.65 Each (Exc. Vat)
€ 250.05
€ 250.05 Each (inc. VAT)
HellermannTyton Connectivity 48 Port LC Multimode Duplex Fibre Optic Patch Panel With 48 Ports Populated, 1U
1
€ 201.65
€ 201.65 Each (Exc. Vat)
€ 250.05
€ 250.05 Each (inc. VAT)
HellermannTyton Connectivity 48 Port LC Multimode Duplex Fibre Optic Patch Panel With 48 Ports Populated, 1U
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Connector Type
LC
Number Of Ports
48
Number of Populated Ports
48
Panel Type
Sliding
Single/Multimode
Multimode
Simplex/Duplex
Duplex
Rack Height
1U
Country of Origin
United Kingdom