HellermannTyton Connectivity 12 Port SC Multimode Fibre Optic Patch Panel With 12 Ports Populated

RS Stock No.: 261-5333Brand: HellermannTyton ConnectivityManufacturers Part No.: MDU-S1-03SC12SA1
brand-logo
View all in Fibre Optic Patch Panels

Technical Document

Specifications

Connector Type

SC

Number Of Ports

12

Number of Populated Ports

12

Panel Type

Sliding

Single/Multimode

Multimode

Country of Origin

United Kingdom

€ 194.31

€ 194.31 Each (Exc. Vat)

€ 240.94

€ 240.94 Each (inc. VAT)

HellermannTyton Connectivity 12 Port SC Multimode Fibre Optic Patch Panel With 12 Ports Populated

€ 194.31

€ 194.31 Each (Exc. Vat)

€ 240.94

€ 240.94 Each (inc. VAT)

HellermannTyton Connectivity 12 Port SC Multimode Fibre Optic Patch Panel With 12 Ports Populated

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connector Type

SC

Number Of Ports

12

Number of Populated Ports

12

Panel Type

Sliding

Single/Multimode

Multimode

Country of Origin

United Kingdom