E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton Connectivity, 2m Cat6, Green RJ45 to RJ45, Unshielded, Terminated

RS Stock No.: 261-5409Brand: HellermannTyton ConnectivityManufacturers Part No.: RJ45NGB-2.0MGN
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat6

Length

2m

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Connector 1

RJ45

Connector 2

RJ45

Sheath Colour

Green

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 7.23

€ 7.23 Each (Exc. Vat)

€ 8.97

€ 8.97 Each (inc. VAT)

HellermannTyton Connectivity, 2m Cat6, Green RJ45 to RJ45, Unshielded, Terminated

€ 7.23

€ 7.23 Each (Exc. Vat)

€ 8.97

€ 8.97 Each (inc. VAT)

HellermannTyton Connectivity, 2m Cat6, Green RJ45 to RJ45, Unshielded, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat6

Length

2m

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Connector 1

RJ45

Connector 2

RJ45

Sheath Colour

Green

Country of Origin

United Kingdom