HellermannTyton Cable Tie, Non desserrable, 390mm x 4.6 mm, Blue Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 219-904Brand: HellermannTytonManufacturers Part No.: 111-05404 T50L-PA66-BUDistrelec Article No.: 30408739
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

390mm

Width

4.6 mm

Colour

Blue

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Type

Non desserrable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

225N

Series

T50L

Maximum Bundle Diameter

110mm

Distrelec Product Id

30408739

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Stock information temporarily unavailable.

€ 33.86

€ 33.86 1 Bag of 100 (Exc. Vat)

€ 41.99

€ 41.99 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Non desserrable, 390mm x 4.6 mm, Blue Polyamide 6.6 (PA66), Pk-100

€ 33.86

€ 33.86 1 Bag of 100 (Exc. Vat)

€ 41.99

€ 41.99 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Non desserrable, 390mm x 4.6 mm, Blue Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 33.86
15 - 49€ 32.65
50+€ 31.45

Technical Document

Specifications

Length

390mm

Width

4.6 mm

Colour

Blue

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Type

Non desserrable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

225N

Series

T50L

Maximum Bundle Diameter

110mm

Distrelec Product Id

30408739

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)