Technical Document
Specifications
Brand
HellermannTytonLength
390mm
Width
7.6 mm
Colour
Black
Material
Polypropylene
Quantity
500
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+115°C
Fire Behaviour
Halogen Free
Tensile Strength
267N
Series
T
Maximum Bundle Diameter
105mm
Country of Origin
United States
You may be interested in
HellermannTyton Cable Tie, Assemblage, 390mm x 7.6 mm, Black PA 6.6 Heatstabilised, Pk-100Brand: HellermannTyton
€ 309.051 Bag of 100 (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, 390mm x 7.6 mm, Black Polypropylene, Pk-500
1
P.O.A.
HellermannTyton Cable Tie, 390mm x 7.6 mm, Black Polypropylene, Pk-500
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HellermannTyton Cable Tie, Assemblage, 390mm x 7.6 mm, Black PA 6.6 Heatstabilised, Pk-100Brand: HellermannTyton
€ 309.051 Bag of 100 (Exc. Vat)
Technical Document
Specifications
Brand
HellermannTytonLength
390mm
Width
7.6 mm
Colour
Black
Material
Polypropylene
Quantity
500
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+115°C
Fire Behaviour
Halogen Free
Tensile Strength
267N
Series
T
Maximum Bundle Diameter
105mm
Country of Origin
United States
You may be interested in
HellermannTyton Cable Tie, Assemblage, 390mm x 7.6 mm, Black PA 6.6 Heatstabilised, Pk-100Brand: HellermannTyton
€ 309.051 Bag of 100 (Exc. Vat)