Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

HellermannTyton Cable Tie, 300mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 419-4301Brand: HellermannTytonManufacturers Part No.: 111-12219 T120I-PA66-NADistrelec Article No.: 30081449
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

300mm

Width

7.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

535N

Series

T120I

Maximum Bundle Diameter

80mm

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Stock information temporarily unavailable.

€ 37.69

€ 37.69 1 Bag of 100 (Exc. Vat)

€ 46.74

€ 46.74 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 300mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-100

€ 37.69

€ 37.69 1 Bag of 100 (Exc. Vat)

€ 46.74

€ 46.74 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 300mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 37.69
15 - 49€ 36.36
50+€ 34.98

Technical Document

Specifications

Length

300mm

Width

7.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

535N

Series

T120I

Maximum Bundle Diameter

80mm

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)