Technical Document
Specifications
Brand
HellermannTytonLength
225mm
Width
7.6 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
50
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
535N
Series
T120S
Maximum Bundle Diameter
55mm
You may be interested in
HellermannTyton Cable Tie, 225mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-50Brand: HellermannTyton
€ 33.891 Bag of 50 (Exc. Vat)
P.O.A.
HellermannTyton Cable Tie, 225mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-50
1
P.O.A.
HellermannTyton Cable Tie, 225mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-50
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
HellermannTyton Cable Tie, 225mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-50Brand: HellermannTyton
€ 33.891 Bag of 50 (Exc. Vat)
Technical Document
Specifications
Brand
HellermannTytonLength
225mm
Width
7.6 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
50
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
535N
Series
T120S
Maximum Bundle Diameter
55mm
You may be interested in
HellermannTyton Cable Tie, 225mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-50Brand: HellermannTyton
€ 33.891 Bag of 50 (Exc. Vat)