HellermannTyton Cable Tie, 925mm x 8.9 mm, Black Polyamide 6.6 (PA66), Pk-25

RS Stock No.: 190-4199Brand: HellermannTytonManufacturers Part No.: 111-15700 T150LL-PA66-BK
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

925mm

Width

8.9 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

25

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free, Self-extinguishing

Tensile Strength

780N

Series

T150LL

Maximum Bundle Diameter

274.3mm

Minimum Operating Temperature

-40°C

Contents

(25) Cable Tie

Country of Origin

United States

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

€ 65.07

€ 65.07 1 Bag of 25 (Exc. Vat)

€ 80.69

€ 80.69 1 Bag of 25 (inc. VAT)

HellermannTyton Cable Tie, 925mm x 8.9 mm, Black Polyamide 6.6 (PA66), Pk-25

€ 65.07

€ 65.07 1 Bag of 25 (Exc. Vat)

€ 80.69

€ 80.69 1 Bag of 25 (inc. VAT)

HellermannTyton Cable Tie, 925mm x 8.9 mm, Black Polyamide 6.6 (PA66), Pk-25

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 65.07
15 - 49€ 62.75
50+€ 60.35

Technical Document

Specifications

Length

925mm

Width

8.9 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

25

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free, Self-extinguishing

Tensile Strength

780N

Series

T150LL

Maximum Bundle Diameter

274.3mm

Minimum Operating Temperature

-40°C

Contents

(25) Cable Tie

Country of Origin

United States

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)