Technical Document
Specifications
Brand
HellermannTytonLength
100mm
Width
2.5 mm
Colour
Black
Material
Nylon 66
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
80N
Series
T18RSF
Maximum Bundle Diameter
16mm
Country of Origin
United Kingdom
Product details
Mounting clip with spreading anchor
There is a spreading anchor at the top of this mounting clip which is pressed through a hole in the sheet metal
Anchor spreads on the rear and snaps into place
Bundle locked into position on sheet metal
Fire protection characteristics correspond to UL94 V2
Halogen-free
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonLength
100mm
Width
2.5 mm
Colour
Black
Material
Nylon 66
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
80N
Series
T18RSF
Maximum Bundle Diameter
16mm
Country of Origin
United Kingdom
Product details
Mounting clip with spreading anchor
There is a spreading anchor at the top of this mounting clip which is pressed through a hole in the sheet metal
Anchor spreads on the rear and snaps into place
Bundle locked into position on sheet metal
Fire protection characteristics correspond to UL94 V2
Halogen-free