Technical Document
Specifications
Brand
HellermannTytonLength
230mm
Width
5.26 mm
Colour
Black
Material
Polyester Coated Stainless Steel
Type
Releasable
Quantity
100
Maximum Operating Temperature
+538°C
Tensile Strength
420N
Series
MLT8SSC5
Maximum Bundle Diameter
60mm
Minimum Operating Temperature
-80°C
Country of Origin
United Kingdom
Product details
MLT Stainless Steel Cable Ties
The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining.
Features and Benefits
• Heavy duty cable tie
• Fire resistant
• Releasable and reusable
• Available with a polyester coating for the prevention of corrosion
€ 278.60
€ 278.60 1 Bag of 100 (Exc. Vat)
€ 345.46
€ 345.46 1 Bag of 100 (inc. VAT)
1
€ 278.60
€ 278.60 1 Bag of 100 (Exc. Vat)
€ 345.46
€ 345.46 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 278.60 |
15 - 49 | € 268.73 |
50+ | € 264.21 |
Technical Document
Specifications
Brand
HellermannTytonLength
230mm
Width
5.26 mm
Colour
Black
Material
Polyester Coated Stainless Steel
Type
Releasable
Quantity
100
Maximum Operating Temperature
+538°C
Tensile Strength
420N
Series
MLT8SSC5
Maximum Bundle Diameter
60mm
Minimum Operating Temperature
-80°C
Country of Origin
United Kingdom
Product details
MLT Stainless Steel Cable Ties
The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining.
Features and Benefits
• Heavy duty cable tie
• Fire resistant
• Releasable and reusable
• Available with a polyester coating for the prevention of corrosion