Technical Document
Specifications
Brand
HellermannTytonLength
430mm
Width
12 mm
Colour
Black
Material
PET, Stainless Steel
Quantity
100
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Tensile Strength
445N
Series
MAT16SSC12
Maximum Bundle Diameter
120mm
You may be interested in
HellermannTyton Cable Tie, Ladder, 430mm x 7 mm, Black Polyester Coated Stainless Steel, Pk-100Brand: HellermannTyton
P.O.A.1 Bag of 100 (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, 430mm x 12 mm, Black PET, Stainless Steel, Pk-100
1
P.O.A.
HellermannTyton Cable Tie, 430mm x 12 mm, Black PET, Stainless Steel, Pk-100
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HellermannTyton Cable Tie, Ladder, 430mm x 7 mm, Black Polyester Coated Stainless Steel, Pk-100Brand: HellermannTyton
P.O.A.1 Bag of 100 (Exc. Vat)
Technical Document
Specifications
Brand
HellermannTytonLength
430mm
Width
12 mm
Colour
Black
Material
PET, Stainless Steel
Quantity
100
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Tensile Strength
445N
Series
MAT16SSC12
Maximum Bundle Diameter
120mm
You may be interested in
HellermannTyton Cable Tie, Ladder, 430mm x 7 mm, Black Polyester Coated Stainless Steel, Pk-100Brand: HellermannTyton
P.O.A.1 Bag of 100 (Exc. Vat)