Technical Document
Specifications
Brand
HellermannTytonLength
362mm
Width
4.6 mm
Colour
Metallic
Material
Stainless Steel
Quantity
100
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Tensile Strength
900N
Series
MBT14SS-304
Maximum Bundle Diameter
102mm
You may be interested in

HellermannTyton Cable Tie, , 362mm x 4.6 mm, Metallic 304 Stainless Steel, Pk-100Brand: HellermannTyton
€ 193.791 Bag of 100 (Exc. Vat)
RS PRO Cable Tie, Roller Ball, 360mm x 4.6 mm, Black Polyester Coated Stainless Steel, Pk-100Brand: RS PRO
€ 145.791 Bag of 100 (Exc. Vat)
P.O.A.
HellermannTyton Cable Tie, 362mm x 4.6 mm, Metallic Stainless Steel, Pk-100
1
P.O.A.
HellermannTyton Cable Tie, 362mm x 4.6 mm, Metallic Stainless Steel, Pk-100
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in

HellermannTyton Cable Tie, , 362mm x 4.6 mm, Metallic 304 Stainless Steel, Pk-100Brand: HellermannTyton
€ 193.791 Bag of 100 (Exc. Vat)
RS PRO Cable Tie, Roller Ball, 360mm x 4.6 mm, Black Polyester Coated Stainless Steel, Pk-100Brand: RS PRO
€ 145.791 Bag of 100 (Exc. Vat)
Technical Document
Specifications
Brand
HellermannTytonLength
362mm
Width
4.6 mm
Colour
Metallic
Material
Stainless Steel
Quantity
100
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Tensile Strength
900N
Series
MBT14SS-304
Maximum Bundle Diameter
102mm
You may be interested in

HellermannTyton Cable Tie, , 362mm x 4.6 mm, Metallic 304 Stainless Steel, Pk-100Brand: HellermannTyton
€ 193.791 Bag of 100 (Exc. Vat)
RS PRO Cable Tie, Roller Ball, 360mm x 4.6 mm, Black Polyester Coated Stainless Steel, Pk-100Brand: RS PRO
€ 145.791 Bag of 100 (Exc. Vat)