Technical Document
Specifications
Brand
HellermannTytonLength
362mm
Width
7.9 mm
Colour
Metallic
Material
Stainless Steel
Quantity
50
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Tensile Strength
1115N
Series
MBT14HS-SS
Maximum Bundle Diameter
102mm
You may be interested in
HellermannTyton Cable Tie, Roller Ball, 362mm x 7.9 mm, Metallic 304 Stainless Steel, Pk-50Brand: HellermannTyton
€ 115.231 Bag of 50 (Exc. Vat)
P.O.A.
HellermannTyton Cable Tie, 362mm x 7.9 mm, Metallic Stainless Steel, Pk-50
1
P.O.A.
HellermannTyton Cable Tie, 362mm x 7.9 mm, Metallic Stainless Steel, Pk-50
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
HellermannTyton Cable Tie, Roller Ball, 362mm x 7.9 mm, Metallic 304 Stainless Steel, Pk-50Brand: HellermannTyton
€ 115.231 Bag of 50 (Exc. Vat)
Technical Document
Specifications
Brand
HellermannTytonLength
362mm
Width
7.9 mm
Colour
Metallic
Material
Stainless Steel
Quantity
50
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Tensile Strength
1115N
Series
MBT14HS-SS
Maximum Bundle Diameter
102mm
You may be interested in
HellermannTyton Cable Tie, Roller Ball, 362mm x 7.9 mm, Metallic 304 Stainless Steel, Pk-50Brand: HellermannTyton
€ 115.231 Bag of 50 (Exc. Vat)