E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton Cable Tie, Roller Ball, 362mm x 7.9 mm, Metallic 304 Stainless Steel, Pk-50

RS Stock No.: 838-5769Brand: HellermannTytonManufacturers Part No.: 111-94148
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

362mm

Width

7.9 mm

Colour

Metallic

Material

304 Stainless Steel

Type

Roller Ball

Quantity

50

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Fire Behaviour

Fire Resistant, Halogen Free

Tensile Strength

2000N

Series

MBT

Maximum Bundle Diameter

102mm

Country of Origin

United Kingdom

Product details

MBT Stainless Steel Cable Ties

The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.

Features and Benefits

• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature

Applications

They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Roller Ball, 362mm x 7.9 mm, Metallic 304 Stainless Steel, Pk-50

P.O.A.

HellermannTyton Cable Tie, Roller Ball, 362mm x 7.9 mm, Metallic 304 Stainless Steel, Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

362mm

Width

7.9 mm

Colour

Metallic

Material

304 Stainless Steel

Type

Roller Ball

Quantity

50

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Fire Behaviour

Fire Resistant, Halogen Free

Tensile Strength

2000N

Series

MBT

Maximum Bundle Diameter

102mm

Country of Origin

United Kingdom

Product details

MBT Stainless Steel Cable Ties

The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.

Features and Benefits

• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature

Applications

They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.

You may be interested in