E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton Cable Tie, 355mm x 9 mm, Black Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 608-553Brand: HellermannTytonManufacturers Part No.: 112-00403 LPH350-PA66HIR(S)-BK
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

355mm

Width

9 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

480N

Series

LPH350

Maximum Bundle Diameter

92mm

Country of Origin

United Kingdom

Product details

LPH Series Low Profile Cable Ties

Non-releasable cable ties manufactured from black nylon, with high tensile strength. Outside serration ensures no damage to insulation of cable. LPH Series low profile head cable ties offer benefits including high tensile strength with low pressure on wire.

Features and Benefits

9 mm wide strap with outside serration
Low profile head with one or two bridges
High tensile strength
Insulation damage protection
Broad contact area
Possible use in restricted area
Suitable cable tie gun see RS Stock No. 608-531 .

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, 355mm x 9 mm, Black Polyamide 6.6 (PA66), Pk-100

P.O.A.

HellermannTyton Cable Tie, 355mm x 9 mm, Black Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

355mm

Width

9 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

480N

Series

LPH350

Maximum Bundle Diameter

92mm

Country of Origin

United Kingdom

Product details

LPH Series Low Profile Cable Ties

Non-releasable cable ties manufactured from black nylon, with high tensile strength. Outside serration ensures no damage to insulation of cable. LPH Series low profile head cable ties offer benefits including high tensile strength with low pressure on wire.

Features and Benefits

9 mm wide strap with outside serration
Low profile head with one or two bridges
High tensile strength
Insulation damage protection
Broad contact area
Possible use in restricted area
Suitable cable tie gun see RS Stock No. 608-531 .

You may be interested in