Technical Document
Specifications
Brand
HellermannTytonLength
215mm
Width
4.7 mm
Colour
Natural
Material
Nylon 66
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
225N
Maximum Bundle Diameter
45mm
You may be interested in
HellermannTyton Cable Tie, Inside Serrated, 215mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100Brand: HellermannTyton
€ 57.351 Bag of 100 (Exc. Vat)
P.O.A.
HellermannTyton Cable Tie, 215mm x 4.7 mm, Natural Nylon, Pk-100
1
P.O.A.
HellermannTyton Cable Tie, 215mm x 4.7 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
HellermannTyton Cable Tie, Inside Serrated, 215mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100Brand: HellermannTyton
€ 57.351 Bag of 100 (Exc. Vat)
Technical Document
Specifications
Brand
HellermannTytonLength
215mm
Width
4.7 mm
Colour
Natural
Material
Nylon 66
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
225N
Maximum Bundle Diameter
45mm
You may be interested in
HellermannTyton Cable Tie, Inside Serrated, 215mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100Brand: HellermannTyton
€ 57.351 Bag of 100 (Exc. Vat)