Technical Document
Specifications
Brand
HellermannTytonNumber Of Ways
3
Current Rating
17.5A
Wire Size
0.5 → 1.5 mm²
Termination Method
Push In
Material
Nylon
Voltage Rating
450 V
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+110°C
Country of Origin
China
You may be interested in
WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector, 3-Way, 24A, 20 → 16 AWG Wire, Push-In TerminationBrand: WAGO
€ 3.361 Pack of 10 (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Non-Fused Terminal Block, 3-Way, 17.5A, 0.5 → 1.5 mm² Wire, Push In Termination
1
P.O.A.
HellermannTyton Non-Fused Terminal Block, 3-Way, 17.5A, 0.5 → 1.5 mm² Wire, Push In Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector, 3-Way, 24A, 20 → 16 AWG Wire, Push-In TerminationBrand: WAGO
€ 3.361 Pack of 10 (Exc. Vat)
Technical Document
Specifications
Brand
HellermannTytonNumber Of Ways
3
Current Rating
17.5A
Wire Size
0.5 → 1.5 mm²
Termination Method
Push In
Material
Nylon
Voltage Rating
450 V
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+110°C
Country of Origin
China
You may be interested in
WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector, 3-Way, 24A, 20 → 16 AWG Wire, Push-In TerminationBrand: WAGO
€ 3.361 Pack of 10 (Exc. Vat)