HellermannTyton Self Adhesive White Cable Tie Mount 37.7 mm x 37.7mm, 10mm Max. Cable Tie Width

RS Stock No.: 190-3354Brand: HellermannTytonManufacturers Part No.: 151-28529 MB5A-PA66-WH
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

White

Cable Tie Width Acceptance

10mm

Length

37.7mm

Width

37.7 mm

Fixing Hole Diameter

4.7mm

Self Adhesive

Yes

Material

Polyamide 6.6 (PA66)

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Country of Origin

United States

Product details

MB Self Adhesive Cable Tie Mounts

HellermannTyton self-adhesive cable tie mounts that provide a fast and simple way of securing cable ties. MB series mounting bases allow ties to be inserted from all 4 sides. Ideal for cable management for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws or nuts and bolts is impractical or undesirable.

Features and Benefits:
• Self adhesive
• Quick assembly in clean applications
• Allows 4 way entry for cable ties
• Ideal for use where panel access is limited or holes are undesirable
• Stabilise and secure wiring bundles
• Flame retardant (UL94 V2 rating without adhesive)
• Material: Nylon 66
• Provides secure fastening

The range includes the following cable tie mounts with various cable tie width acceptance, lengths x widths (mm) and colours:
131-0242 - Black 13 x 13
131-0243 - Black 19 x 19
131-0244 - White 19 x 19
131-0245 - Black 28 x 28
131-0246 - White 28 x 28
131-0247 - Black 38 x 38
131-0250 - Black 19 x 19
131-0251 - Black 28 x 28
131-0252 - Black 38 x 38
190-3326 – Natural 28 x 28
190-3354 - White 37.7 x 37.7
219-875 - Black 19 x 19
359-2063 - Natural 19 x 19
385-3885 - Natural 13 x 13
600-931 - Natural 19 x 19

Typical Applications
These cable tie mounts are suitable for the following markets and industries:
Rail Transportation
Electronics Industry
Aerospace Industry
Shipbuilding
Defence Industry

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 192.07

€ 192.07 1 Bag of 100 (Exc. Vat)

€ 238.17

€ 238.17 1 Bag of 100 (inc. VAT)

HellermannTyton Self Adhesive White Cable Tie Mount 37.7 mm x 37.7mm, 10mm Max. Cable Tie Width

€ 192.07

€ 192.07 1 Bag of 100 (Exc. Vat)

€ 238.17

€ 238.17 1 Bag of 100 (inc. VAT)

HellermannTyton Self Adhesive White Cable Tie Mount 37.7 mm x 37.7mm, 10mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 192.07
15 - 49€ 185.28
50+€ 178.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Colour

White

Cable Tie Width Acceptance

10mm

Length

37.7mm

Width

37.7 mm

Fixing Hole Diameter

4.7mm

Self Adhesive

Yes

Material

Polyamide 6.6 (PA66)

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Country of Origin

United States

Product details

MB Self Adhesive Cable Tie Mounts

HellermannTyton self-adhesive cable tie mounts that provide a fast and simple way of securing cable ties. MB series mounting bases allow ties to be inserted from all 4 sides. Ideal for cable management for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws or nuts and bolts is impractical or undesirable.

Features and Benefits:
• Self adhesive
• Quick assembly in clean applications
• Allows 4 way entry for cable ties
• Ideal for use where panel access is limited or holes are undesirable
• Stabilise and secure wiring bundles
• Flame retardant (UL94 V2 rating without adhesive)
• Material: Nylon 66
• Provides secure fastening

The range includes the following cable tie mounts with various cable tie width acceptance, lengths x widths (mm) and colours:
131-0242 - Black 13 x 13
131-0243 - Black 19 x 19
131-0244 - White 19 x 19
131-0245 - Black 28 x 28
131-0246 - White 28 x 28
131-0247 - Black 38 x 38
131-0250 - Black 19 x 19
131-0251 - Black 28 x 28
131-0252 - Black 38 x 38
190-3326 – Natural 28 x 28
190-3354 - White 37.7 x 37.7
219-875 - Black 19 x 19
359-2063 - Natural 19 x 19
385-3885 - Natural 13 x 13
600-931 - Natural 19 x 19

Typical Applications
These cable tie mounts are suitable for the following markets and industries:
Rail Transportation
Electronics Industry
Aerospace Industry
Shipbuilding
Defence Industry

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more