Technical Document
Specifications
Brand
HellermannTytonColour
Natural
Cable Tie Width Acceptance
3.5mm
Length
17.9mm
Width
9.5 mm
Fixing Hole Diameter
5.5mm
Self Adhesive
Yes
Material
Nylon 66
Series
FH
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
500
Country of Origin
United Kingdom
Product details
FH Mounting Base
Screw-in mounting base for cable ties
Locking head concealed in base
Material: Polyamide 6.6
Colour: Natural
€ 30.75
€ 30.75 1 Bag of 100 (Exc. Vat)
€ 38.13
€ 38.13 1 Bag of 100 (inc. VAT)
1
€ 30.75
€ 30.75 1 Bag of 100 (Exc. Vat)
€ 38.13
€ 38.13 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 30.75 |
15 - 49 | € 29.65 |
50+ | € 28.53 |
Technical Document
Specifications
Brand
HellermannTytonColour
Natural
Cable Tie Width Acceptance
3.5mm
Length
17.9mm
Width
9.5 mm
Fixing Hole Diameter
5.5mm
Self Adhesive
Yes
Material
Nylon 66
Series
FH
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
500
Country of Origin
United Kingdom
Product details
FH Mounting Base
Screw-in mounting base for cable ties
Locking head concealed in base
Material: Polyamide 6.6
Colour: Natural