HellermannTyton Cable Tie, Non desserrable, 150mm x 4.6 mm, Black Polyamide, Pk-500

RS Stock No.: 218-1688Brand: HellermannTytonManufacturers Part No.: 156-00109 T50SOSEC4B-PA66HS/PA66HIRHS-BK
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

150mm

Width

4.6 mm

Colour

Black

Material

Polyamide

Type

Non-Releasable

Type

Non desserrable

Quantity

500

Series

T50S

Country of Origin

Germany

Stock information temporarily unavailable.

€ 719.66

€ 719.66 1 Bag of 500 (Exc. Vat)

€ 892.38

€ 892.38 1 Bag of 500 (inc. VAT)

HellermannTyton Cable Tie, Non desserrable, 150mm x 4.6 mm, Black Polyamide, Pk-500

€ 719.66

€ 719.66 1 Bag of 500 (Exc. Vat)

€ 892.38

€ 892.38 1 Bag of 500 (inc. VAT)

HellermannTyton Cable Tie, Non desserrable, 150mm x 4.6 mm, Black Polyamide, Pk-500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

150mm

Width

4.6 mm

Colour

Black

Material

Polyamide

Type

Non-Releasable

Type

Non desserrable

Quantity

500

Series

T50S

Country of Origin

Germany