HellermannTyton Expandable Braided Nylon 66 Grey Cable Sleeve, 5mm Diameter, 10m Length

RS Stock No.: 170-5425Brand: HellermannTytonManufacturers Part No.: 170-40502 HEGPA6605-PA66-GY
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

5mm

Colour

Grey

Material

Nylon 66

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

3mm

Maximum Cable Diameter

6mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+160°C

Product details

Nylon braids

A nylon, expandable, self-distunguishing braid sleeve with high melting point.

You may be interested in

€ 17.20

€ 1.72 Each (Exc. Vat)

€ 21.33

€ 2.133 Each (inc. VAT)

HellermannTyton Expandable Braided Nylon 66 Grey Cable Sleeve, 5mm Diameter, 10m Length

€ 17.20

€ 1.72 Each (Exc. Vat)

€ 21.33

€ 2.133 Each (inc. VAT)

HellermannTyton Expandable Braided Nylon 66 Grey Cable Sleeve, 5mm Diameter, 10m Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Reel
10 - 140€ 1.72€ 17.20
150 - 490€ 1.67€ 16.70
500+€ 1.62€ 16.20
You may be interested in

Technical Document

Specifications

Sleeve Diameter

5mm

Colour

Grey

Material

Nylon 66

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

3mm

Maximum Cable Diameter

6mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+160°C

Product details

Nylon braids

A nylon, expandable, self-distunguishing braid sleeve with high melting point.

You may be interested in