E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton Expandable Braided PET, Tin Plated Copper Silver/Orange Cable Sleeve, 20mm Diameter, 50m Length, 173

RS Stock No.: 289-1029Brand: HellermannTytonManufacturers Part No.: 173-02001 HEGEMIP-HY20-PET/SNCU-OG/SR
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

20mm

Colour

Silver/Orange

Material

PET, Tin Plated Copper

Sleeve Length

50m

Braided

Yes

Expandable

Yes

Series

173

Country of Origin

France

Stock information temporarily unavailable.

€ 2,337.68

€ 2,337.68 1 Reel of 100 Metres (Exc. Vat)

€ 2,898.72

€ 2,898.72 1 Reel of 100 Metres (inc. VAT)

HellermannTyton Expandable Braided PET, Tin Plated Copper Silver/Orange Cable Sleeve, 20mm Diameter, 50m Length, 173

€ 2,337.68

€ 2,337.68 1 Reel of 100 Metres (Exc. Vat)

€ 2,898.72

€ 2,898.72 1 Reel of 100 Metres (inc. VAT)

HellermannTyton Expandable Braided PET, Tin Plated Copper Silver/Orange Cable Sleeve, 20mm Diameter, 50m Length, 173
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

20mm

Colour

Silver/Orange

Material

PET, Tin Plated Copper

Sleeve Length

50m

Braided

Yes

Expandable

Yes

Series

173

Country of Origin

France