E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton Natural Polyoxymethylene Hose Clamp, 27.3mm Max. Bundle

RS Stock No.: 813-3199Brand: HellermannTytonManufacturers Part No.: 191-10229
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Cable Clip/Clamp Style

Hose Clamp

Maximum Bundle Diameter

27.3mm

Affixing Method

Plug In

Material

Polyoxymethylene

Colour

Natural

Width

26 mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Natural Polyoxymethylene Hose Clamp, 27.3mm Max. Bundle

P.O.A.

HellermannTyton Natural Polyoxymethylene Hose Clamp, 27.3mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cable Clip/Clamp Style

Hose Clamp

Maximum Bundle Diameter

27.3mm

Affixing Method

Plug In

Material

Polyoxymethylene

Colour

Natural

Width

26 mm

Country of Origin

United Kingdom

You may be interested in