HellermannTyton Flexiform Natural PE Grommet Strip 251-10209 G51PB-PE-NA

RS Stock No.: 187-9166Brand: HellermannTytonManufacturers Part No.: 251-10209 G51PB-PE-NADistrelec Article No.: 30421733
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Minimum Panel Thickness

1.3mm

Grommet Type

Grommet Strip

Material

PE

Colour

Natural

Grommet Strip Length

25m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Series

Flexiform

Maximum Panel Thickness

2.1mm

Distrelec Product Id

30421733

Country of Origin

United Kingdom

Product details

Flexiform® Protective Profiles

Flexiform® products are universal strain relief gommets that provide a means to demarcate the edge of any opening, regardless of form and dimension. They provide insulation and mechanical protection, while avoiding shearing of the cables passing through the opening.

Stock information temporarily unavailable.

€ 88.65

€ 88.65 1 Reel of 25 Metres (Exc. Vat)

€ 109.93

€ 109.93 1 Reel of 25 Metres (inc. VAT)

HellermannTyton Flexiform Natural PE Grommet Strip 251-10209 G51PB-PE-NA

€ 88.65

€ 88.65 1 Reel of 25 Metres (Exc. Vat)

€ 109.93

€ 109.93 1 Reel of 25 Metres (inc. VAT)

HellermannTyton Flexiform Natural PE Grommet Strip 251-10209 G51PB-PE-NA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 88.65
15 - 49€ 85.51
50+€ 82.25

Technical Document

Specifications

Minimum Panel Thickness

1.3mm

Grommet Type

Grommet Strip

Material

PE

Colour

Natural

Grommet Strip Length

25m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Series

Flexiform

Maximum Panel Thickness

2.1mm

Distrelec Product Id

30421733

Country of Origin

United Kingdom

Product details

Flexiform® Protective Profiles

Flexiform® products are universal strain relief gommets that provide a means to demarcate the edge of any opening, regardless of form and dimension. They provide insulation and mechanical protection, while avoiding shearing of the cables passing through the opening.