HellermannTyton Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 10m Length 2:1 Ratio, HIS-PACK Series

Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
4.8mm
Colour
Black
Shrunk Diameter
2.4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
10m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
HIS-PACK
Standards Met
RoHS Compliant
Country of Origin
China
Product details
Heat Shrink Tubing 2:1 on a Reel
HIS-PACK range of general purpose heat shrink tubing with a shrink ratio of 2:1 and is supplied on a reel in a useful box for easy dispensing. The heat shrink can be used for various applications such as mechanical protection, insulation, identification and organisation.
Features and Benefits
Supplied in convenient dispenser box
2:1 shrink ratio
Available in a range of sizes from 1.2 mm to 25.4 mm
Supplied in black
Flammability rating UL 224 VW-1
Minimum shrink temperature of +100 °C
€ 46.70
€ 4.67 1 Box of 10 Metres (Exc. Vat)
€ 57.91
€ 5.791 1 Box of 10 Metres (inc. VAT)
10
€ 46.70
€ 4.67 1 Box of 10 Metres (Exc. Vat)
€ 57.91
€ 5.791 1 Box of 10 Metres (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price | Per Box |
---|---|---|
10 - 20 | € 4.67 | € 46.70 |
30 - 40 | € 4.59 | € 45.90 |
50+ | € 4.52 | € 45.20 |
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
4.8mm
Colour
Black
Shrunk Diameter
2.4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
10m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
HIS-PACK
Standards Met
RoHS Compliant
Country of Origin
China
Product details
Heat Shrink Tubing 2:1 on a Reel
HIS-PACK range of general purpose heat shrink tubing with a shrink ratio of 2:1 and is supplied on a reel in a useful box for easy dispensing. The heat shrink can be used for various applications such as mechanical protection, insulation, identification and organisation.
Features and Benefits
Supplied in convenient dispenser box
2:1 shrink ratio
Available in a range of sizes from 1.2 mm to 25.4 mm
Supplied in black
Flammability rating UL 224 VW-1
Minimum shrink temperature of +100 °C