HellermannTyton Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 5m Length 2:1 Ratio, HIS-PACK Series

Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
12.7mm
Colour
Black
Shrunk Diameter
6.4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
5m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
HIS-PACK
Standards Met
RoHS Compliant
Country of Origin
China
Product details
Heat Shrink Tubing 2:1 on a Reel
HIS-PACK range of general purpose heat shrink tubing with a shrink ratio of 2:1 and is supplied on a reel in a useful box for easy dispensing. The heat shrink can be used for various applications such as mechanical protection, insulation, identification and organisation.
Features and Benefits
Supplied in convenient dispenser box
2:1 shrink ratio
Available in a range of sizes from 1.2 mm to 25.4 mm
Supplied in black
Flammability rating UL 224 VW-1
Minimum shrink temperature of +100 °C
€ 51.29
€ 51.29 1 Box of 5 Metres (Exc. Vat)
€ 63.60
€ 63.60 1 Box of 5 Metres (inc. VAT)
1
€ 51.29
€ 51.29 1 Box of 5 Metres (Exc. Vat)
€ 63.60
€ 63.60 1 Box of 5 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 2 | € 51.29 |
3 - 4 | € 50.48 |
5+ | € 49.70 |
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
12.7mm
Colour
Black
Shrunk Diameter
6.4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
5m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
HIS-PACK
Standards Met
RoHS Compliant
Country of Origin
China
Product details
Heat Shrink Tubing 2:1 on a Reel
HIS-PACK range of general purpose heat shrink tubing with a shrink ratio of 2:1 and is supplied on a reel in a useful box for easy dispensing. The heat shrink can be used for various applications such as mechanical protection, insulation, identification and organisation.
Features and Benefits
Supplied in convenient dispenser box
2:1 shrink ratio
Available in a range of sizes from 1.2 mm to 25.4 mm
Supplied in black
Flammability rating UL 224 VW-1
Minimum shrink temperature of +100 °C