Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
65mm
Colour
Black
Shrunk Diameter
19mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Sleeve Length
1m
Halogen Free
Yes
Series
MA47
Country of Origin
China
Stock information temporarily unavailable.
€ 525.04
€ 525.04 1 Bag of 6 (Exc. Vat)
€ 651.05
€ 651.05 1 Bag of 6 (inc. VAT)
HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 65mm Sleeve Dia. x 1m Length, MA47 Series
1
€ 525.04
€ 525.04 1 Bag of 6 (Exc. Vat)
€ 651.05
€ 651.05 1 Bag of 6 (inc. VAT)
HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 65mm Sleeve Dia. x 1m Length, MA47 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
65mm
Colour
Black
Shrunk Diameter
19mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Sleeve Length
1m
Halogen Free
Yes
Series
MA47
Country of Origin
China