HellermannTyton 2- Way Outlet Shape Black, Polyolefin Cross Linked (POX), 27mm

RS Stock No.: 433-755Brand: HellermannTytonManufacturers Part No.: 402-03180
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

2- Way Outlet Shape

Inside Diameter Primary

27mm

Inside Diameter Secondary

6mm

Material

Polyolefin Cross Linked (POX)

Colour

Black

Country of Origin

United Kingdom

You may be interested in

€ 35.76

€ 35.76 Each (Exc. Vat)

€ 44.34

€ 44.34 Each (inc. VAT)

HellermannTyton 2- Way Outlet Shape Black, Polyolefin Cross Linked (POX), 27mm

€ 35.76

€ 35.76 Each (Exc. Vat)

€ 44.34

€ 44.34 Each (inc. VAT)

HellermannTyton 2- Way Outlet Shape Black, Polyolefin Cross Linked (POX), 27mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 35.76
10+€ 33.39
You may be interested in

Technical Document

Specifications

Type

2- Way Outlet Shape

Inside Diameter Primary

27mm

Inside Diameter Secondary

6mm

Material

Polyolefin Cross Linked (POX)

Colour

Black

Country of Origin

United Kingdom

You may be interested in