HellermannTyton 3- Way Outlet Shape Black, Polyolefin Cross Linked (POX), 27mm

RS Stock No.: 433-757Brand: HellermannTytonManufacturers Part No.: 403-06180
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

3- Way Outlet Shape

Inside Diameter Primary

27mm

Inside Diameter Secondary

6mm

Material

Polyolefin Cross Linked (POX)

Colour

Black

Country of Origin

United Kingdom

€ 53.51

€ 53.51 Each (Exc. Vat)

€ 66.35

€ 66.35 Each (inc. VAT)

HellermannTyton 3- Way Outlet Shape Black, Polyolefin Cross Linked (POX), 27mm

€ 53.51

€ 53.51 Each (Exc. Vat)

€ 66.35

€ 66.35 Each (inc. VAT)

HellermannTyton 3- Way Outlet Shape Black, Polyolefin Cross Linked (POX), 27mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 53.51
10+€ 49.99

Technical Document

Specifications

Type

3- Way Outlet Shape

Inside Diameter Primary

27mm

Inside Diameter Secondary

6mm

Material

Polyolefin Cross Linked (POX)

Colour

Black

Country of Origin

United Kingdom