Technical Document
Specifications
Brand
HellermannTytonColour
Yellow
Material
Cross Linked Polyolefin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series
TLFX
Operating Temperature Range
-40 → +105 °C
Country of Origin
United Kingdom
You may be interested in
HellermannTyton Halogen Free Heat Shrink Tubing, Yellow 9.5mm Sleeve Dia. x 18m Length 2:1 Ratio, TLFX SeriesBrand: HellermannTyton
€ 239.981 Reel of 18 Metres (Exc. Vat)
P.O.A.
Each (On a Reel of 15) (Exc. Vat)
HellermannTyton TLFX Cable Marker, Yellow
15
P.O.A.
Each (On a Reel of 15) (Exc. Vat)
HellermannTyton TLFX Cable Marker, Yellow
Stock information temporarily unavailable.
15
Stock information temporarily unavailable.
You may be interested in
HellermannTyton Halogen Free Heat Shrink Tubing, Yellow 9.5mm Sleeve Dia. x 18m Length 2:1 Ratio, TLFX SeriesBrand: HellermannTyton
€ 239.981 Reel of 18 Metres (Exc. Vat)
Technical Document
Specifications
Brand
HellermannTytonColour
Yellow
Material
Cross Linked Polyolefin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series
TLFX
Operating Temperature Range
-40 → +105 °C
Country of Origin
United Kingdom
You may be interested in
HellermannTyton Halogen Free Heat Shrink Tubing, Yellow 9.5mm Sleeve Dia. x 18m Length 2:1 Ratio, TLFX SeriesBrand: HellermannTyton
€ 239.981 Reel of 18 Metres (Exc. Vat)