Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HellermannTyton WIC Snap On Clip On Cable Marker, Yellow, Pre-printed ""W"", 2.8 → 3.8mm Cable, for Cables and

RS Stock No.: 215-8651Brand: HellermannTytonManufacturers Part No.: 561-02234 WIC2-W-PA66-YE
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Snap On

Legend

W

Minimum Cable Diameter

2.8mm

Maximum Cable Diameter

3.8mm

Colour

Yellow

Length

3mm

Width

5.6 mm

Quantity

1000units

Printable

Yes

Material

Polyamide 6.6 (PA66)

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

'+85°C

Fire Behaviour

UL 94 V0

Resistant To

Vibration

Series

WIC

Cable Diameter Range

2.8 → 3.8mm

Standards Met

RoHS

Operating Temperature Range

-40 → +85 °C

Kit or Accessory Type

Cable Marker

Marker Colours

Black

Kit Includes

Snap On Marker

For Use With

Cables and Wires

Country of Origin

France

Stock information temporarily unavailable.

€ 80.00

€ 0.08 Each (In a Pack of 1000) (Exc. Vat)

€ 99.20

€ 0.099 Each (In a Pack of 1000) (inc. VAT)

HellermannTyton WIC Snap On Clip On Cable Marker, Yellow, Pre-printed ""W"", 2.8 → 3.8mm Cable, for Cables and

€ 80.00

€ 0.08 Each (In a Pack of 1000) (Exc. Vat)

€ 99.20

€ 0.099 Each (In a Pack of 1000) (inc. VAT)

HellermannTyton WIC Snap On Clip On Cable Marker, Yellow, Pre-printed ""W"", 2.8 → 3.8mm Cable, for Cables and
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Affixing Method

Snap On

Legend

W

Minimum Cable Diameter

2.8mm

Maximum Cable Diameter

3.8mm

Colour

Yellow

Length

3mm

Width

5.6 mm

Quantity

1000units

Printable

Yes

Material

Polyamide 6.6 (PA66)

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

'+85°C

Fire Behaviour

UL 94 V0

Resistant To

Vibration

Series

WIC

Cable Diameter Range

2.8 → 3.8mm

Standards Met

RoHS

Operating Temperature Range

-40 → +85 °C

Kit or Accessory Type

Cable Marker

Marker Colours

Black

Kit Includes

Snap On Marker

For Use With

Cables and Wires

Country of Origin

France