E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton HV Black PVC 11mm Cable Grommet for Maximum of 8mm Cable Dia. 633-03020 HV1302-PVC-FR-BK

RS Stock No.: 187-9302Brand: HellermannTytonManufacturers Part No.: 633-03020 HV1302-PVC-FR-BKDistrelec Article No.: 15550085
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Grommet Type

Cable Grommet

Panel Hole Diameter

11mm

Maximum Cable Diameter

8mm

Material

PVC

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Series

HV

Maximum Panel Thickness

3mm

Country of Origin

Germany

Product details

HV Series Feedthrough Grommets

The HV series from HellermannTyton are feedthrough grommets which offer outstanding protection when wires and cables are fed through exit points or gaps. The HV series offer mechanical protection the feedthrough grommets insulate, protect from touch and dampen vibrations.
There are a range of different sizes available to suit your application. Please refer to the table and diagram below to find your grommet.

You may be interested in
Stock information temporarily unavailable.

€ 19.58

€ 19.58 1 Bag of 100 (Exc. Vat)

€ 24.28

€ 24.28 1 Bag of 100 (inc. VAT)

HellermannTyton HV Black PVC 11mm Cable Grommet for Maximum of 8mm Cable Dia. 633-03020 HV1302-PVC-FR-BK

€ 19.58

€ 19.58 1 Bag of 100 (Exc. Vat)

€ 24.28

€ 24.28 1 Bag of 100 (inc. VAT)

HellermannTyton HV Black PVC 11mm Cable Grommet for Maximum of 8mm Cable Dia. 633-03020 HV1302-PVC-FR-BK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 19.58
5 - 9€ 18.92
10+€ 18.17
You may be interested in

Technical Document

Specifications

Grommet Type

Cable Grommet

Panel Hole Diameter

11mm

Maximum Cable Diameter

8mm

Material

PVC

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Series

HV

Maximum Panel Thickness

3mm

Country of Origin

Germany

Product details

HV Series Feedthrough Grommets

The HV series from HellermannTyton are feedthrough grommets which offer outstanding protection when wires and cables are fed through exit points or gaps. The HV series offer mechanical protection the feedthrough grommets insulate, protect from touch and dampen vibrations.
There are a range of different sizes available to suit your application. Please refer to the table and diagram below to find your grommet.

You may be interested in