HellermannTyton HV Black PVC 18.5mm Cable Grommet for Maximum of 6mm Cable Dia. 633-04020 HV1402-PVC-FR-BK

RS Stock No.: 187-9368Brand: HellermannTytonManufacturers Part No.: 633-04020 HV1402-PVC-FR-BKDistrelec Article No.: 15550089
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Grommet Type

Cable Grommet

Panel Hole Diameter

18.5mm

Maximum Cable Diameter

6mm

Material

PVC

Colour

Black

Series

HV

Maximum Panel Thickness

2mm

Country of Origin

Germany

Product details

HV Series Feedthrough Grommets

The HV series from HellermannTyton are feedthrough grommets which offer outstanding protection when wires and cables are fed through exit points or gaps. The HV series offer mechanical protection the feedthrough grommets insulate, protect from touch and dampen vibrations.
There are a range of different sizes available to suit your application. Please refer to the table and diagram below to find your grommet.

You may be interested in

€ 40.36

€ 40.36 1 Bag of 100 (Exc. Vat)

€ 50.05

€ 50.05 1 Bag of 100 (inc. VAT)

HellermannTyton HV Black PVC 18.5mm Cable Grommet for Maximum of 6mm Cable Dia. 633-04020 HV1402-PVC-FR-BK

€ 40.36

€ 40.36 1 Bag of 100 (Exc. Vat)

€ 50.05

€ 50.05 1 Bag of 100 (inc. VAT)

HellermannTyton HV Black PVC 18.5mm Cable Grommet for Maximum of 6mm Cable Dia. 633-04020 HV1402-PVC-FR-BK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 40.36
5 - 9€ 39.00
10+€ 37.43
You may be interested in

Technical Document

Specifications

Grommet Type

Cable Grommet

Panel Hole Diameter

18.5mm

Maximum Cable Diameter

6mm

Material

PVC

Colour

Black

Series

HV

Maximum Panel Thickness

2mm

Country of Origin

Germany

Product details

HV Series Feedthrough Grommets

The HV series from HellermannTyton are feedthrough grommets which offer outstanding protection when wires and cables are fed through exit points or gaps. The HV series offer mechanical protection the feedthrough grommets insulate, protect from touch and dampen vibrations.
There are a range of different sizes available to suit your application. Please refer to the table and diagram below to find your grommet.

You may be interested in