HellermannTyton Black PVC Cable Grommet Kit 639-60000 HOT Kit-PVC-FR-BK

RS Stock No.: 456-719Brand: HellermannTytonManufacturers Part No.: 639-60000 HOT Kit-PVC-FR-BK
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Grommet Type

Cable Grommet Kit

Material

PVC

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

HellermannTyton Black PVC Cable Grommet Kit

Featuring an assortment of the most common anti-kink and feed-through grommets, HellermannTyton presents this black PVC grommet kit. Designed for electrical wire and cable, the PVC material provides a high resistance to chemicals and other environmental influences. Installation is quick and easy, making the kit user friendly for construction, repairs and home improvements. For bend and edge protection the HOT kit is small yet practical, with all grommets neatly contained in a clear case with dividers. Sizes are featured on the box, allowing you to quickly access the grommets required for any given task.

Features and Benefits:

• Flexible and easy to apply
• High resistance to chemicals

What are cable grommets used for?

Cable grommets are usually rings or tubes where cables and wires are passed through. They can be made from a wide variety of material dependant on their use such as: rubber, plastic, metal and PVC. Grommets are often inserted in to a material to protect the cable, prevent friction or chemical attacks and often for aesthetic purposes.

You may be interested in

€ 49.00

€ 49.00 1 Kit (Exc. Vat)

€ 60.76

€ 60.76 1 Kit (inc. VAT)

HellermannTyton Black PVC Cable Grommet Kit 639-60000 HOT Kit-PVC-FR-BK

€ 49.00

€ 49.00 1 Kit (Exc. Vat)

€ 60.76

€ 60.76 1 Kit (inc. VAT)

HellermannTyton Black PVC Cable Grommet Kit 639-60000 HOT Kit-PVC-FR-BK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 49.00
5 - 9€ 47.27
10+€ 45.39
You may be interested in

Technical Document

Specifications

Grommet Type

Cable Grommet Kit

Material

PVC

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

HellermannTyton Black PVC Cable Grommet Kit

Featuring an assortment of the most common anti-kink and feed-through grommets, HellermannTyton presents this black PVC grommet kit. Designed for electrical wire and cable, the PVC material provides a high resistance to chemicals and other environmental influences. Installation is quick and easy, making the kit user friendly for construction, repairs and home improvements. For bend and edge protection the HOT kit is small yet practical, with all grommets neatly contained in a clear case with dividers. Sizes are featured on the box, allowing you to quickly access the grommets required for any given task.

Features and Benefits:

• Flexible and easy to apply
• High resistance to chemicals

What are cable grommets used for?

Cable grommets are usually rings or tubes where cables and wires are passed through. They can be made from a wide variety of material dependant on their use such as: rubber, plastic, metal and PVC. Grommets are often inserted in to a material to protect the cable, prevent friction or chemical attacks and often for aesthetic purposes.

You may be interested in