HellermannTyton, 2m Cat6, White RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

Technical Document
Specifications
LAN Category
Cat6
Length
2m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
White
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
American Wire Gauge
28 AWG
Standards Met
BS/EN 50173, ISO/IEC 11801
Connector B Gender
Male
Country of Origin
United Kingdom
Product details
Cat 6 Slim Diameter LSOH Patch Leads
This range of Hellermann Tyton Cat6 Ethernet cable assemblies have been designed with a slimmer cable diameter, almost 50% of a standard Category 6 cable assembly.This enables an excellent solution to applications where higher density cabling is required making it ideal for server and switch racks in large data centres.These Cat6 Ethernet cable assemblies have a 28awg UTP LSOH cable and are available in various lengths.
Increased density
Improved airflow
€ 25.27
€ 25.27 Each (Exc. Vat)
€ 31.33
€ 31.33 Each (inc. VAT)
1
€ 25.27
€ 25.27 Each (Exc. Vat)
€ 31.33
€ 31.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 25.27 |
10 - 49 | € 24.35 |
50+ | € 23.44 |
Technical Document
Specifications
LAN Category
Cat6
Length
2m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
White
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
American Wire Gauge
28 AWG
Standards Met
BS/EN 50173, ISO/IEC 11801
Connector B Gender
Male
Country of Origin
United Kingdom
Product details
Cat 6 Slim Diameter LSOH Patch Leads
This range of Hellermann Tyton Cat6 Ethernet cable assemblies have been designed with a slimmer cable diameter, almost 50% of a standard Category 6 cable assembly.This enables an excellent solution to applications where higher density cabling is required making it ideal for server and switch racks in large data centres.These Cat6 Ethernet cable assemblies have a 28awg UTP LSOH cable and are available in various lengths.
Increased density
Improved airflow