HellermannTyton Connectivity, 3m Cat6, White RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

RS Stock No.: 903-4465Brand: HellermannTyton ConnectivityManufacturers Part No.: 851-16320 RJ45SPC6-03.0M/WH (3.0)Distrelec Article No.: 30423221
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Length

3m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Sheath Colour

White

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

American Wire Gauge

28 AWG

Standards Met

BS/EN 50173, ISO/IEC 11801

Country of Origin

United Kingdom

Product details

Cat 6 Slim Diameter LSOH Patch Leads

This range of Hellermann Tyton Cat6 Ethernet cable assemblies have been designed with a slimmer cable diameter, almost 50% of a standard Category 6 cable assembly.This enables an excellent solution to applications where higher density cabling is required making it ideal for server and switch racks in large data centres.These Cat6 Ethernet cable assemblies have a 28awg UTP LSOH cable and are available in various lengths.

Increased density
Improved airflow

Stock information temporarily unavailable.

€ 29.50

€ 29.50 Each (Exc. Vat)

€ 36.58

€ 36.58 Each (inc. VAT)

HellermannTyton Connectivity, 3m Cat6, White RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

€ 29.50

€ 29.50 Each (Exc. Vat)

€ 36.58

€ 36.58 Each (inc. VAT)

HellermannTyton Connectivity, 3m Cat6, White RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 29.50
10 - 49€ 28.45
50+€ 27.33

Technical Document

Specifications

Length

3m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Sheath Colour

White

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

American Wire Gauge

28 AWG

Standards Met

BS/EN 50173, ISO/IEC 11801

Country of Origin

United Kingdom

Product details

Cat 6 Slim Diameter LSOH Patch Leads

This range of Hellermann Tyton Cat6 Ethernet cable assemblies have been designed with a slimmer cable diameter, almost 50% of a standard Category 6 cable assembly.This enables an excellent solution to applications where higher density cabling is required making it ideal for server and switch racks in large data centres.These Cat6 Ethernet cable assemblies have a 28awg UTP LSOH cable and are available in various lengths.

Increased density
Improved airflow