Technical Document
Specifications
Brand
HellermannTytonRouting Tool Type
Rod Set
Maximum Length
5m
Material
Glass Fibre Reinforced Plastic (GRP)
Kit Includes
10 White Rods, Gender Changer, Lead, Mini Eye, Tuff Hook, Gender Changer, Lead, Mini Eye, Tuff Hook
Series
Cable Scout+
Standards Met
RoHS Compliant
Country of Origin
China
Product details
Standard Cable Rod Set
The Standard cable rod set an ideal starter set offering 2 variants of flexibility, over 5 metres of rods, plus a range of attachments that enable installers to push, pull and retrieve cables in many situations. The cable rods are made of glass reinforced plastic (GRP) and are able to pull a cable weight of up to 200kg.
Key Features
• Professional cable installation tool
• Reduces installation time even in challenging environments
• Rods manufactured from glass-reinforced plastic (GRP) that can pull cable weight of up to 200 kg
• User can inspect, illuminate and retrieve cable easily
• Rods and attachments contained in useful storage bag
€ 104.10
€ 104.10 1 Set (Exc. Vat)
€ 129.08
€ 129.08 1 Set (inc. VAT)
1
€ 104.10
€ 104.10 1 Set (Exc. Vat)
€ 129.08
€ 129.08 1 Set (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 104.10 |
15 - 49 | € 100.52 |
50+ | € 96.58 |
Technical Document
Specifications
Brand
HellermannTytonRouting Tool Type
Rod Set
Maximum Length
5m
Material
Glass Fibre Reinforced Plastic (GRP)
Kit Includes
10 White Rods, Gender Changer, Lead, Mini Eye, Tuff Hook, Gender Changer, Lead, Mini Eye, Tuff Hook
Series
Cable Scout+
Standards Met
RoHS Compliant
Country of Origin
China
Product details
Standard Cable Rod Set
The Standard cable rod set an ideal starter set offering 2 variants of flexibility, over 5 metres of rods, plus a range of attachments that enable installers to push, pull and retrieve cables in many situations. The cable rods are made of glass reinforced plastic (GRP) and are able to pull a cable weight of up to 200kg.
Key Features
• Professional cable installation tool
• Reduces installation time even in challenging environments
• Rods manufactured from glass-reinforced plastic (GRP) that can pull cable weight of up to 200 kg
• User can inspect, illuminate and retrieve cable easily
• Rods and attachments contained in useful storage bag